PCH01CZ8-BLK-01F

L-Com
17-PCH01CZ8-BLK-01F
PCH01CZ8-BLK-01F

Mfr.:

Description:
AC Power Cords Hospital Grade N5-15 to C13, Coiled 18AWG Cord, LSZH TPU Jacket, 1 Foot Compressed Length

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$116.06 $116.06
$109.20 $1,092.00
$106.99 $2,674.75
$105.13 $5,256.50
$99.10 $9,910.00
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Cords
AC Power Hospital Grade Extension Cord
IEC60320 C13
NEMA 5-15P
18 AWG
98 in
10 A
125 V
Black
Brand: L-Com
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.