P6KE150A-T ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron ESD Protection Diodes / TVS Diodes GPP TRANSIENT VOLTAGE SUPPRESSOR Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Unidirectional 1 Channel 128 V Axial 207 V 158 V DO-15 (DO-204AC) 2.9 A 600 W - 55 C + 150 C P6KE Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 128.00V

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15-2 2.9 A 600 W - 55 C + 175 C P6KE150 Reel, Cut Tape