NVMYS010N04CLTWG

onsemi
863-NVMYS010N04CLTWG
NVMYS010N04CLTWG

Mfr.:

Description:
MOSFETs 40V 10Ohm 38A Single N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,495

Stock:
1,495 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$1.33 $13.30
$0.903 $90.30
$0.757 $378.50
$0.642 $642.00
Full Reel (Order in multiples of 3000)
$0.574 $1,722.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
40 V
38 A
10.3 mOhms
- 20 V, 20 V
2 V
7.3 nC
- 55 C
+ 175 C
28 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 2 ns
Forward Transconductance - Min: 33 S
Product Type: MOSFETs
Rise Time: 43 ns
Series: NVMYS010N04CL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

LFPAK4 Automotive N-Channel Power MOSFETs

onsemi LFPAK4 Automotive N-Channel Power MOSFETs are AEC-Q101-qualified, single N-channel MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These automotive-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide -55°C to +175°C operating temperature range.