NHD-1.5-128128G

Newhaven Display
763-NHD15128128G
NHD-1.5-128128G

Mfr.:

Description:
OLED Displays & Accessories 1.5 IN Full Color OLED Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 136

Stock:
136 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.41 $23.41
$22.90 $114.50

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
RGB
128 x 128
26.855 mm x 26.864 mm
33.8 mm x 34 mm x 1.6 mm
Parallel, SPI
33.4 mA
2.5 V
+ 70 C
- 40 C
Tray
Brand: Newhaven Display
Brightness: 90 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

Full Color OLED Glass Displays

Newhaven Display Full Color OLED Glass Displays are designed to provide an array of color options. These seven OLEDs are available in sizes from 0.6" to 1.91". Small OLEDs offer 65k colors, whereas large OLEDs offer 262k colors. These glass displays come with a high contrast rate, and the 1.69" full-color display boasts a 2,000:1 high contrast rate. The 0.6" to 1.5" glass displays boast 10,000:1.