NGE30I15-P1J

MEAN WELL
709-NGE30I15-P1J
NGE30I15-P1J

Mfr.:

Description:
Wall Mount AC Adapters 30W 15V 2A Interchangeable AC Plug 2.1x5.5 DC plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 2026-03-04
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.10 $22.10
$21.18 $105.90
$20.11 $201.10
$19.96 $399.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Australia, China, Europe, North America, United Kingdom
Interchangeable Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
30 W
15 VDC
2 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x11)
1.5 m
87 %
CB, CCC, DEKRA, PSE, RCM, UL
NGE30
Brand: MEAN WELL
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

GE30 30W AC-DC Interchangeable Industrial Adapters

MEAN WELL GE30 30W AC-DC Interchangeable Industrial Adapter is a compact, wall-mounted style single output green adapter that offers high reliability and an interchangeable AC plug (4 types including European, USA, UK, and Australian). The GE30 devices are class II power units (without FG) with an input range from 90VAC to 264VAC, a low no-load power consumption below 0.075W, a working efficiency up to 87%, and USA energy regulation EISA 2007/DoE (Level VI) and EU ErP compliant. The GE30 is able to conserve energy while in operating or standby mode. The GE30 series is encased in a UL94V-0 flame retardant plastic.

GEM30I Interchangeable Medical Adapters

MEAN WELL GEM30I Interchangeable Medical Adapters are 30W devices that offer a working efficiency of up to 90% and low no-load power consumption below 0.1W. The GEM30I adapters are compliant with the US energy regulation EISA 2007/DoE(Level VI) and EU ErP. The units also comply with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical regulations. MEAN WELL GEM30I Interchangeable Medical Adapters are suitable for BF (direct contact with patients) medical equipment due to their fulfillment of 2 x MOPP level and low leakage current. Typical applications include various types of household medical appliances, portable medical devices, and medical equipment requiring power supplies with an interchangeable AC plug.

NGE Green Adapters

MEAN WELL NGE Green Adapters are wall-mounted AC adapters available in 3 plug options: fixed US plug, fixed EU plug, or interchangeable AC plugs with global certifications. These adapters offer power ratings of 12W, 18W, 30W, 45W, 65W, and 90W and are equipped with five types of interchangeable AC plugs (European, USA, UK, Australian, and Chinese), making them suitable for travel use. Multiple protections are featured in these adapters, including short circuit, overload, and overvoltage. The 94V-0 flame-retardant plastic case effectively prevents users from electric hazards, and all of these adapters are approved for ITE, medical, household, and industrial appliance safety regulations. MEAN WELL NGE Green Adapters are suitable for consumer electronic devices, medical devices, industrial equipment, and office facilities.