MSLPT5252CG4WTR

TE Connectivity / Alcoswitch
506-MSLPT5252CG4WTR
MSLPT5252CG4WTR

Mfr.:

Description:
Tactile Switches Tact Mini GW 5.2x5.2 x2 260gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,740

Stock:
2,740 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.814 $0.81
$0.729 $7.29
$0.678 $16.95
$0.606 $60.60
$0.562 $140.50
$0.53 $265.00
$0.347 $347.00
$0.341 $1,023.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Black, White
5.2 mm
5.2 mm
2 mm
MSLPT
200000 Cycle
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.25 mm
Type: Mini, Low Profile Tactile Switches
Part # Aliases: 2337238-4
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

LPT Low-Profile Tactile Switches

TE Connectivity's (TE) Alcoswitch LPT Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operation life, and grounding options. TE's LPT series low-profile tactile switches are characterized by SMT mounting available in tab, gull-winged, and J-bend terminations. These tactile switches are ideal for various applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones, and digital cameras.