MPQ6526GUE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ6526GUEAEC1-Z
MPQ6526GUE-AEC1-Z

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Hex Half-Bridge Motor Driver with Serial Input Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$3.88 $19,400.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
900 mA
2.75 mA
- 40 C
+ 150 C
SMD/SMT
QFN-24
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 6 Output
Operating Frequency: 3 MHz
Pd - Power Dissipation: 3.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6526
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPQ652x Hex/Triple Half-Bridge Motor Drivers

Monolithic Power Systems (MPS) MPQ652x Hex/Triple Half-Bridge Motor Drivers are half-bridge, Diffusion Metal Oxide Semiconductor (DMOS) output drivers with integrated power MOSFETs. These Monolithic Power Systems motor drivers come in two variants, MPQ6523 which drives up to three different loads, and MPQ6526, which drives up to six different loads. The MPQ652x drivers are controllable from a standard serial data interface and offer various diagnostic functions. These drivers feature low quiescent current in standby mode, Short-Circuit Protection (SCP), Under-Voltage Protection (UVP), and thermal shutdown. Typical applications include DC motors and driving various loads in automotive and industrial applications.