MNG2-9-2A2V-SC-B1-2Y

Monnit
396-MNG292A2VSCB12Y
MNG2-9-2A2V-SC-B1-2Y

Mfr.:

Description:
Gateways ALTA 2G Cellular Gateway With Battery Backup - for Verizon (900MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$228.15 $228.15
$222.10 $2,221.00
$211.92 $5,298.00
500 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
Cellular Gateways
800 MHz, 1.9 GHz
5.5 V
5.5 V
- 10 C
+ 45 C
Brand: Monnit
Description/Function: For Verizon
Dimensions: 5.004 in x 3.8 in x 1.51 in
Operating Supply Current: 900 mA
Product Type: Gateways
Security: With Security
Series: Cellular Gateway
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 411.068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
ECCN:
5A002.A.2

Ethernet Gateways

Monnit Ethernet Gateways allow ALTA Wireless Sensors to communicate with the iMonnit™ Online Wireless Sensor Monitoring and Notification System. The devices use an internet connection to connect automatically with Monnit's online servers. This feature makes the gateways ideal for commercial locations with an active internet connection.