MD-2400-E

Triad Magnetics
553-MD-2400-E
MD-2400-E

Mfr.:

Description:
Power Transformers Medical Grade Encased Isolation Transformer 2400VA, 230Vac Input
This product will ship to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
59 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,007.80 $1,007.80

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
230 VAC
120 VAC
2.4 kVA
20 A
Desktop
270 mm
222 mm
173 mm
MD
Brand: Triad Magnetics
Product Type: Isolation Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Medical Grade
Unit Weight: 19.278 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8504318090
ECCN:
EAR99

MD Series Medical Grade Transformers

Triad Magnetics MD Series Medical Grade Isolation Power Transformers are the ideal solution to ensure medical equipment functions properly. The units feature toroidal transformer construction allowing them to be much smaller sizes than standard EI transformers, with heights ranging from 5.12 to 6.82 inches. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and are available in a white powder-coated steel enclosure. Applications include hospital beds, dental chairs and equipment, medical lab equipment, and patient monitoring equipment.