MD-1000-U

Triad Magnetics
553-MD-1000-U
MD-1000-U

Mfr.:

Description:
Power Transformers Medical Grade Encased Isolation Transformer 1000VA, 115Vac Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$526.70 $526.70

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
115 VAC
120 V
1 kVA
8.33 A
Mounting Foot
Single Primary Winding
Single Secondary Winding
230 mm
182 mm
146 mm
MD
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Isolation Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 9.525 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504310030
CNHTS:
8504329000
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

MD Series Medical Grade Transformers

Triad Magnetics MD Series Medical Grade Isolation Power Transformers are the ideal solution to ensure medical equipment functions properly. The units feature toroidal transformer construction allowing them to be much smaller sizes than standard EI transformers, with heights ranging from 5.12 to 6.82 inches. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and are available in a white powder-coated steel enclosure. Applications include hospital beds, dental chairs and equipment, medical lab equipment, and patient monitoring equipment.