MC74VHC1GT125MU1TCG

onsemi
863-MC74VHC1GT125MU1
MC74VHC1GT125MU1TCG

Mfr.:

Description:
Buffers & Line Drivers 3-STATE BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.645 $0.65
$0.398 $3.98
$0.332 $8.30
$0.249 $24.90
$0.204 $51.00
$0.169 $84.50
$0.13 $130.00
Full Reel (Order in multiples of 3000)
$0.097 $291.00
$0.094 $564.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHC
1 Input
1 Output
Non-Inverting
SOT-953-5
- 50 uA
50 uA
2 V
5.5 V
1 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Number of Channels: 1 Channel
Pd - Power Dissipation: 223 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.5 ns
Series: MC74VHC1GT125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

MC74VHC1GT125 3-State Buffers

onsemi MC74VHC1GT125 3-State Buffers are non-inverting devices in tiny footprint packages designed for 2V to 5.5V VCC operation. These 3-state buffers come with  TTL-level input thresholds. The internal circuit is composed of three stages, including a buffered 3-state output that provides high noise immunity and stable output. The MC74VHC1GT125 buffers feature inputs/outputs with over-voltage tolerance up to 5.5V. These buffers are available in SC-88A, SC-74A, SOT-953, and UDFN6 packages. The MC74VHC1GT125 devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant.