MAAM-011289-TR0500

MACOM
937-011289-TR0500
MAAM-011289-TR0500

Mfr.:

Description:
RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,379

Stock:
1,379 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$41.25 $41.25
$36.01 $360.10
$34.20 $855.00
$31.50 $3,150.00
$30.04 $7,510.00
Full Reel (Order in multiples of 500)
$28.46 $14,230.00
1,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 GHz to 20 GHz
5 V
102 mA
15 dB
6 dB
Driver Amplifiers
SMD/SMT
AQFN-12
21 dBm
30.5 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Input Return Loss: 12 dB
Isolation dB: 47 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier Gain Blocks

MACOM Amplifier Gain Blocks are ideal for RF, microwave, and millimeter-wave applications. These amplifiers support frequencies ranging from DC to 45GHz. The gain block amplifiers serve in various 50Ω applications. These amplifiers are RoHS-compliant and come in standard plastic packaging. Typical applications include networks, aerospace, and defense.

MAAM-011289/-011290 Driver Amplifiers

MACOM MAAM-011289/-011290 Driver Amplifiers are 5GHz to 20GHz MMIC amplifiers in a 3mm 12-lead AQFN package. These amplifiers feature a high reverse isolation of 47dB and require a single positive power supply. The MAAM-011289/-011290 amplifiers come with 50Ω input and output matching and feature integrated capacitors on RF input and output. These driver amplifiers operate from -40°C to 85°C and are RoHS compliant. Typical applications include aerospace and defense, microwave radio, test and measurement, and VSAT.