KTDM8G4B832BGIBCT

SMARTsemi
473-KTDM8G4B83BGIBCT
KTDM8G4B832BGIBCT

Mfr.:

Description:
DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Industrial temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 241

Stock:
241 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.33 $19.33
$17.94 $179.40
$17.41 $435.25
$16.98 $849.00
$16.56 $1,656.00
$16.03 $4,007.50
$15.63 $7,815.00
$15.50 $15,500.00

Product Attribute Attribute Value Select Attribute
SMART
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 Gbit
8 bit
1.6 GHz
FBGA-78
1 G x 8
1.14 V
1.26 V
- 40 C
+ 85 C
Brand: SMARTsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

DDR4 Memory ICs

SMARTsemi DDR4 Memory ICs feature a power supply (JEDEC standard 1.2V) of VDD = 1.2V ± 5%, and VPP = 2.375V to 2.75V. The ICs have up to 8 banks (4 banks x 2 bank groups) for x 16 products. The DDR4 feature a Pseudo Open Drain (POD) interface with a Burst Length (BL) of 8 and 4 with Burst Chop (BC).