KT CSLNM1.13-MXMZ-35-0

ams OSRAM
720-TCSLNM113MXMZ350
KT CSLNM1.13-MXMZ-35-0

Mfr.:

Description:
Single Color LEDs OSRAM OSRAM OSTAR Projection Compact, KT CSLNM1.13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 952

Stock:
952 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.45 $6.45
$4.77 $47.70
$3.78 $378.00
$3.33 $1,665.00
Full Reel (Order in multiples of 1000)
$3.24 $3,240.00
$2.99 $5,980.00
$2.93 $14,650.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
RoHS:  
1 A
2.9 V
KT CSLNM1.13
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Part # Aliases: KT CSLNM1.13-MXMZ-35-0-1000-R18 Q65113A5079
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSTAR Projection Power LEDs

ams OSRAM OSTAR Projection Power LEDs are slim, high-luminance LED modules specifically designed for projection applications. The Projection Power LEDs are based on advanced thin-film and UX:3 chip technologies. These LEDs are available in different configuration levels with two, four, or six chips combined with an Insulated Metal Substrates (IMS) carrier board. The 2mm² semiconductor chips are mounted accordingly and wired as a light source on a board covered with a glass window. The IMS-PCB acts as a heat dissipater, providing a large surface area for efficient thermal contact with the system heat sink.

KT CSLNM1.13 OSTAR® Projection Compact

ams OSRAM KT CSLNM1.13 OSTAR® Projection Compact is a light source with an isolated heat sink designed for improved heat dissipation. The device implements high-current chip technology for increased light output. The ams OSRAM KT CSLNM1.13 OSTAR projection compact is available in a 525nm true green color and is housed in a white molded SMD ceramic package.