IRSM808-105MHTR

Infineon Technologies
942-IRSM808-105MHTR
IRSM808-105MHTR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 10A 500V Half Bridge IPM 200W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$4.01 $8,020.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$10.08
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
SMD/SMT
PQFN-32
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: CIPOS Nano
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: CIPOS
Unit Weight: 368.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

IRSM836 Integrated Power Module

Infineon IRSM836 Integrated Power Module is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR IRSM836 is a 2A to 3A, 500BVSS IPM offering a compact AC motor-driver in an isolated package. It offers a combination of IR's low RDS(on) Trench MOSFET technology and a 3-phase high voltage driver in a small 12x12mm PQFN package.

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.

CIPOS™ Nano Intelligent Power Modules (IPMs)

Infineon CIPOS™ Nano Intelligent Power Modules (IPMs) are a family of highly integrated power modules for high-efficiency consumer and light industrial applications. With half-bridge and three-phase configurations, CIPOS Nano is designed for the rectifier, converter, and inverter stage in power management circuits and motor drives. These applications include fans, hairdryers, air purifiers, and circulation pumps. These devices implement an innovative Power QFN package, which utilizes PCB copper traces to dissipate heat from the module. The CIPOS Nano family delivers a new benchmark in device size, offering up to a 60% smaller footprint than existing three-phase motor control power IPMs. CIPOS Nano family also offers fully integrated Smart IPMs, which combine the industry-leading iMOTION™ MCE 2.0 (Motor Control Engine) and the 3-phase inverter in a highly compact 12x12mm2 package.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.