IHLD4032KBER150M5A

Vishay / Dale
70-IHLD4032KBR150M5A
IHLD4032KBER150M5A

Mfr.:

Description:
Coupled Inductors 15uH 20% Dual Inductor Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.56 $4.56
$3.88 $38.80
$3.58 $89.50
$3.32 $332.00
Full Reel (Order in multiples of 250)
$2.58 $645.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
RoHS:  
IHLD-4032KB-5A
15 uH
20 %
4.6 A
45.5 mOhms
11.896 mm
11.2 mm
8.69 mm
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Material: Composite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: IHLD
Type: Name (English) Attribute value (English, DEFAULT) Purpose Template specific description (English)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

IHLD Dual Inductors

Vishay IHLD Series Dual Inductors are AEC-Q200 low profile, high current inductors that feature two inductors in one package with a shielded construction and low coupling for minimal cross-talk between inductors. Their optimal design realizes high-quality sound and low distortion. The inductors are designed for high temperatures, up to 155°C, and have a frequency range up to 1MHz.