ELSW-F91C1-0LPGS-C6500

Everlight
638-SWF91C10LPGSC650
ELSW-F91C1-0LPGS-C6500

Mfr.:

Description:
White LEDs Cool White 6500K 90lm 350mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
Cool White
6500 K
90 lm
70
120 deg
350 mA
3.4 V
1 W
3.5 mm
3.5 mm
1.5 mm
- 40 C
+ 100 C
Dome
Reel
Brand: Everlight
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: H110001039
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Shwo 1W / 3W LEDs

Everlight Shwo 1W and 3W LEDs are high power SMD devices that provide brilliant brightness at a distinctively compact size. Everlight Shwo LEDs are designed for a variety of applications, including special solutions for decorations, entertainment, commercial purposes, or general lighting. Everlight Shwo series LEDs provide ESD protection up to 8KV.