DP3R020RU32JQR400

JAE Electronics
656-DP3R020RU32JQR4
DP3R020RU32JQR400

Mfr.:

Description:
I/O Connectors Thunderbolt Reverse Mnt, 1.4mm Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$2.46 $73,800.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: I/O Connectors
RoHS:  
Receptacles
20 Position
0.6 mm
Gold
Through Hole
Solder
Right Angle
DP3
- 20 C
+ 85 C
Reel
Brand: JAE Electronics
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 500 mA
Features: Reverse mounting
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 10 MOhms
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 400
Subcategory: I/O Connectors
Tradename: Thunderbolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
CNHTS:
8538900000
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DP3 High-Speed I/O Thunderbolt Connectors

JAE DP3 Series High-Speed I/O Connectors are designed for use with next-generation Thunderbolt™ Technology invented by Intel. The JAE DP3 Series provides extremely fast 10 Gbps per channel I/O data transfer for both inputs and outputs simultaneously. Features include through-hole hold-downs on the metal shell for enhanced mounting strength and a friction lock for increased plug retention strength. Developed as Thunderbolt Technology compatible high-speed transmission interface connectors, DP3 Series I/O Connectors are used to make connections between PCs and peripheral devices such as external HDD and monitors.