DMN2990UFZ-7B

Diodes Incorporated
621-DMN2990UFZ-7B
DMN2990UFZ-7B

Mfr.:

Description:
MOSFETs 20V N-Ch Enh FET Dual .25A .32W 389pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,256

Stock:
12,256 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.737 $0.74
$0.45 $4.50
$0.286 $28.60
$0.215 $107.50
$0.172 $172.00
$0.15 $750.00
Full Reel (Order in multiples of 10000)
$0.141 $1,410.00
$0.13 $2,600.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
X2-DFN0606-3
N-Channel
1 Channel
20 V
250 mA
990 mOhms
- 8 V, 8 V
1 V
1 nC
- 55 C
+ 150 C
320 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 7.7 ns
Forward Transconductance - Min: 180 mS
Product Type: MOSFETs
Rise Time: 2.1 ns
Series: DMN2990
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 3.5 ns
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

DMxx Miniature Enhancement Mode MOSFETs

Diode Inc. DMxx Miniature Enhancement Mode MOSFETs are designed to minimize on-state resistance (RDS(ON)). They maintain superior switching performance, making them ideal for high-efficiency power management applications. The DMN31D5UFZ and DMN2990UFZ are N-Channel enhancement mode MOSFETs and the DMP32D9UFZ is a P-Channel Enhancement Mode MOSFET.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.