DG409DY-T1-E3

Vishay / Siliconix
781-DG409DY-T1-E3
DG409DY-T1-E3

Mfr.:

Description:
Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multiplexer/MUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,929

Stock:
3,929 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.22 $5.22
$3.99 $39.90
$3.68 $92.00
$3.25 $325.00
$3.18 $795.00
$3.09 $1,545.00
$2.99 $2,990.00
Full Reel (Order in multiples of 2500)
$1.93 $4,825.00
$1.40 $10,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.96
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiplexer Switch ICs
RoHS:  
DG4xx
Multiplexers
SMD/SMT
SOIC-16
4 Channel
2 x 4:1
5 V
36 V
+/- 5 V
+/- 20 V
100 Ohms
150 ns
150 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Dual Supply Voltage: +/- 15 V
Off Isolation - Typ: - 75 dB
Operating Supply Voltage: 5 V to 36 V
Pd - Power Dissipation: 600 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 160 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: +/- 15 V
Part # Aliases: DG409DY-E3
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
TARIC:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Multiplexers

Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.