DF2S5M5CT,L3F

Toshiba
757-DF2S5M5CTL3F
DF2S5M5CT,L3F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Unidirectional TVS Diode (ESD Protection Diode), VRWM:3.3 V, CT:0.6-0.9pF, SOD-882(CST2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
15 V
SOD-882-2
2.5 A
37 W
20 kV
20 kV
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DF2xxM5CT ESD Protection Diodes

Toshiba DF2xxM5CT ESD Protection Diodes protect semiconductor devices used in mobile device interfaces and other applications to protect against static electricity and noise. The ESD Protection Diodes feature low dynamic resistance and superior protective performance, utilizing snapback characteristics.

In Stock: 11,649

Stock:
11,649 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.562 $0.56
$0.246 $2.46
$0.215 $21.50
$0.16 $80.00
$0.141 $141.00
$0.14 $350.00
$0.128 $640.00
Full Reel (Order in multiples of 10000)
$0.094 $940.00
$0.085 $1,700.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.