CV-DCF1F

Metcal
745-CV-DCF1F
CV-DCF1F

Mfr.:

Description:
Soldering & Desoldering Stations FILTERS, PACK OF 20

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Accessories
Chamber Filters
Pack of 20
Brand: Metcal
Product Type: Soldering Workstation Equipment
Series: CV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.   

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.92 $36.92
$34.00 $170.00
$33.57 $335.70
$32.69 $817.25
$31.85 $1,592.50
$31.36 $3,136.00
$30.83 $15,415.00
1,000 Quote