CPS-133150-B125PM

Same Sky
179-CPS-133150B125PM
CPS-133150-B125PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 133x150mm bibi tone

In Stock: 259

Stock:
259 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.77 $21.77
$19.20 $192.00
$16.73 $401.52
$16.35 $784.80

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Same Sky
Current Rating: 80 mA
Diameter: 130 mm
Dimensions: 130 mm x 150 mm
Height: 147 mm
IP Rating: IP44
Length: 150 mm
Mounting Style: Bracket Mount
Product: Sirens
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 105 dB
Factory Pack Quantity: 24
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Bibi
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.