CGA0603MLA-16150E

Bourns
652-CGA0603MLA16150E
CGA0603MLA-16150E

Mfr.:

Description:
Varistors CG Auto MLV 0603, 15pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.445 $0.45
$0.324 $3.24
$0.25 $25.00
$0.232 $58.00
$0.212 $106.00
$0.201 $201.00
$0.178 $445.00
Full Reel (Order in multiples of 4000)
$0.141 $564.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
CGA-MLA
SMD/SMT
0603 (1608 metric)
70 V
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 A
Product Type: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tradename: ChipGuard
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

ChipGuard® MLA Varistor ESD Clamp Protectors

Bourns ChipGuard® MLA Varistor ESD Clamp Protectors are developed especially to protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4. These components feature multilayered varistor technology and a proprietary insulating overcoat that provides low and stable leakage current, as well as quick response time (<0.5ns) and high transient current capability. Bourns MLA clamp protectors are particularly well-suited to meet the ESD protection needs of HDMI, CANbus, Ethernet, GPS, camera links, sensors, touchscreen interfaces, and other circuits sensitive to ESD.