B43659A5797M057

EPCOS / TDK
871-B43659A5797M057
B43659A5797M057

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 450V, 790uF (M), d30x50 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 119

Stock:
119 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.42 $32.42
$24.25 $242.50
$20.26 $1,013.00
$19.71 $1,576.80

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  
790 uF
450 VDC
30 mm (1.181 in)
50 mm (1.969 in)
4.5 mm
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.54 A
170 mOhms
- 40 C
+ 105 C
2 Pin
B43659
Bulk
Brand: EPCOS / TDK
Dissipation Factor DF: 0.2
Package / Case: 30 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Snap-In Capacitor
Part # Aliases: B43659A5797M 57
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B43659 Ultra-Compact Snap-In Capacitors

EPCOS / TDK B43659 Ultra-Compact Snap-In Capacitors provide high reliability and high ripple current capability in a -40°C to +105°C temperature range. These extremely high CV products feature snap-in solder pins to hold the capacitor in place on PC boards and an aluminum case. In addition to the standard versions with two terminals, versions with three terminals are also available to ensure correct installation. The B43659 series is RoHS compliant and offers a rated voltage of 450VDC and a capacitance range of 140µF to 1030µF with ±20% tolerance. EPCOS / TDK B43659 Ultra-Compact Snap-In Capacitors are ideal for use in power supplies, frequency converters, uninterruptible power supplies (UPS), medical appliances, and solar inverters.