B43659A5217M057

EPCOS / TDK
871-B43659A5217M057
B43659A5217M057

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 450V, 210uF (M), d25,4x25 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435

Stock:
435 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.92 $13.92
$8.98 $89.80
$8.30 $415.00
$7.61 $761.00
$6.97 $3,624.40

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  
210 uF
450 VDC
25.4 mm (1 in)
25 mm (0.984 in)
4.5 mm
Aluminum Electrolytic Capacitors
2000 Hour
20 %
1.06 A
600 mOhms
- 40 C
+ 105 C
2 Pin
B43659
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.2
Package / Case: 25.4 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 130
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Snap-In Capacitor
Part # Aliases: B43659A5217M 57
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B43659 Ultra-Compact Snap-In Capacitors

EPCOS / TDK B43659 Ultra-Compact Snap-In Capacitors provide high reliability and high ripple current capability in a -40°C to +105°C temperature range. These extremely high CV products feature snap-in solder pins to hold the capacitor in place on PC boards and an aluminum case. In addition to the standard versions with two terminals, versions with three terminals are also available to ensure correct installation. The B43659 series is RoHS compliant and offers a rated voltage of 450VDC and a capacitance range of 140µF to 1030µF with ±20% tolerance. EPCOS / TDK B43659 Ultra-Compact Snap-In Capacitors are ideal for use in power supplies, frequency converters, uninterruptible power supplies (UPS), medical appliances, and solar inverters.