APAKN1804-C2G-T

ABRACON
815-APAKN1804-C2G-T
APAKN1804-C2G-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Passive Patch Surface Mount Surface Mount (Sloder)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,646

Stock:
1,646 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.68 $3.68
$2.73 $27.30
$2.50 $62.50
$2.24 $224.00
$2.10 $525.00
$2.03 $1,015.00
$1.95 $1,950.00
$1.90 $4,750.00
$1.86 $9,300.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
Galileo, GLONASS, GNSS, GPS
IoT
Patch
Ceramic
2.8 dBi, 2.9 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.57542 GHz, 1.602 GHz
Remote Technology/Monitoring, M2M
18 mm
18 mm
4 mm
APAK
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarization: RHCP
Factory Pack Quantity: 250
Subcategory: Antennas
Unit Weight: 6.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
CNHTS:
8517710000
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529106900
ECCN:
7A994

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more.