AP3441LSHE-7B

Diodes Incorporated
621-AP3441LSHE-7B
AP3441LSHE-7B

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv LV Buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 770

Stock:
770
Can Ship Immediately
On Order:
15,000
Expected 2026-05-20
39,000
Expected 2026-06-12
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.476 $0.48
$0.33 $3.30
$0.293 $7.33
$0.252 $25.20
$0.233 $58.25
$0.221 $110.50
$0.209 $209.00
Full Reel (Order in multiples of 3000)
$0.195 $585.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-2020-8
Buck
600 mV to 5.5 V
3 A
1 Output
2.7 V
5.5 V
55 uA
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.7 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 54.074 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AP3441/L & AP3445/L Step-down DC-DC Converters

Diodes Incorporated AP3441/L and AP3445/L Step-down DC-DC Converters offer excellent stability, fast transient response, and excellent line and load regulation with high efficiency. The Diodes Incorporated devices deliver 2A (AP3441/L) and 3A (AP3445/L) maximum output current. These synchronous DC-DC buck converters consume only 55μA of no-load quiescent current. Ultra-low RDS(ON) integrated MOSFETs, and 100% duty cycle operation make these devices ideal for high output voltage and high current applications requiring a low dropout threshold. Pulse skip mode maintains high efficiency at light-load conditions.