AH3574-SA-7

Diodes Incorporated
621-AH3574-SA-7
AH3574-SA-7

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Hall Omnipolar Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,621

Stock:
1,621
Can Ship Immediately
On Order:
6,000
Expected 2026-02-27
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.645 $0.65
$0.533 $2.67
$0.494 $4.94
$0.418 $20.90
$0.388 $38.80
$0.327 $163.50
$0.304 $304.00
$0.282 $564.00
Full Reel (Order in multiples of 3000)
$0.264 $792.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Omnipolar
3 mA
60 mA
20 G to 60 G, - 60 G to - 20 G
10 G to 45 G, - 45 G to - 10 G
3 V to 28 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
AH3574
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Output Voltage: 32 V
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AH35xx Hall Effect Omnipolar Switches

Diodes Incorporated AH35xx Hall Effect Omnipolar Switches are high voltage, high sensitivity switch ICs designed for proximity, position, and level sensing. These hall-effect switches are optimized to operate over a supply voltage range of 3V to 28V. The AH35xx switches incorporate chopper stabilized architecture and an internal bandgap regulator that provides a reliable solution over the whole operating range. These hall-effect switches employ a reverse blocking diode with a Zener clamp on the supply, an over-current limit, and a Zener clamp on the output. The AH35xx switches provide an output that can be switched on with a south or north pole of sufficient strength. Typical applications include position and proximity sensing, open and close detect, position detection, level detection, flow meters, and contact-less switches.