ADD5043-169-2-GEVK

onsemi
863-ADD50431692GEVK
ADD5043-169-2-GEVK

Mfr.:

Description:
RF Development Tools ADD-ON KIT FOR DVK-2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 37

Stock:
37 Can Ship Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$192.11 $192.11

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
AX5043
27 MHz to 1.05 GHz
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Description/Function: Add on kit for DVK-2 evaluation kit
For Use With: AX5043-1-TA05, AX5043-1-TW30
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: AX5043
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030906800
ECCN:
5A991.b

DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK)

onsemi DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK) is a development kit for high-performance RF devices and microcontrollers. onsemi DVK-2 includes all hardware and software necessary to develop RF applications. The DVK-2 features the AX8052F100 ultra-low-power microcontroller. It allows developers to design, program, and evaluate applications using onsemi RF ICs and microcontrollers under real-world conditions. A range of RF modules with different RF ICs for various RF carrier frequencies is available as add-ons.