ACUROS-0640-GIGE-004

onsemi
863-CUROS0640GIGE004
ACUROS-0640-GIGE-004

Mfr.:

Description:
Cameras & Camera Modules ACUROS CQD 640EL GIGE ESWIR CAMERA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40,248.01 $40,248.01
10 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Cameras & Camera Modules
RoHS:  
Cameras
640 x 512
270 fps
6 VDC to 16 VDC
VGA
- 20 C
+ 55 C
6.1 cm x 6.1 cm x 9.8 cm
Brand: onsemi
Packaging: Bulk
Series: ACUROS-0640-GIGE-004
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525894000
ECCN:
EAR99

Acuros® CQD® Shortwave Infrared (SWIR) Cameras

onsemi Acuros® CQD® Shortwave Infrared (SWIR) Cameras provide high-resolution imaging and sensing capabilities across the visible, Near-Infrared (NIR), and SWIR spectrum. These SWIR cameras are built using SWIR Vision System’s CQD photodiode sensors with spectral response range from 400nm to 1700nm. The  Acuros SWIR cameras feature high frame rates, global shutter operation, and up to 70dB of dynamic range. These cameras are designed to meet the imaging requirements of industrial applications for use in multi-tool imaging systems and can be operated with an internal clock. The Acuros SWIR cameras are ideal for machine vision, silicon inspection, automotive, fill-level, surveillance, hyperspectral, chemical sensors, agricultural, medical imaging, and thermography.