HS00110

TDK-Lambda
967-HS00110
HS00110

Mfr.:

Description:
Heat Sinks PFH500 Heatsink 1.5" fins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:
23 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.59 $37.59
$36.86 $1,843.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heatpipes
Screw
Aluminum
3.5 C/W
101.6 mm
60.96 mm
38.1 mm
Brand: TDK-Lambda
Product Type: Heat Sinks
Series: PFH500
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Type: Round Heat Pipe
Part # Aliases: HS00110
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504902000
USHTS:
8504909650
TARIC:
7616999099
ECCN:
EAR99

PFH500F 500W AC/DC Power Modules

TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.