NCV47710PDAJR2G

onsemi
863-NCV47710PDAJR2G
NCV47710PDAJR2G

Mfr.:

Description:
LDO Voltage Regulators ADJ V / 350MA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,099

Stock:
3,099 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.79 $2.79
$2.06 $20.60
$1.87 $46.75
$1.67 $167.00
$1.58 $395.00
$1.51 $755.00
$1.43 $1,430.00
Full Reel (Order in multiples of 2500)
$1.40 $3,500.00
$1.32 $6,600.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V to 20 V
350 mA
1 Output
Positive
150 uA
5.5 V
40 V
Adjustable
- 40 C
+ 150 C
250 mV
AEC-Q100
NCV47710
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dropout Voltage - Max: 500 mV
Load Regulation: 0.14 %
Moisture Sensitive: Yes
Output Voltage Range: 5 V to 20 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99