74LVC16373ADGG-Q1J

Nexperia
771-74LVC16373ADGGQ1
74LVC16373ADGG-Q1J

Mfr.:

Description:
Latches SOT362-1 D-TYPE LATCH 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.662 $1,324.00
$0.645 $2,580.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
LVC
TSSOP-48
AEC-Q100
Reel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: Latches
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 935304494118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

74LVC(H)16373A-Q100 D-Type Transparent Latches

Nexperia 74LVC(H)16373A-Q100 D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A-Q100 only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.