61399-1 (Cut Strip)

TE Connectivity / AMP
571-61399-1-CT
61399-1 (Cut Strip)

Mfr.:

Description:
Terminals FASTON RECEPTACLE Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,600

Stock:
4,600 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.359 $35.90

Alternative Packaging

Packaging:
Reel
Availability:
In Stock
Price:
$0.27
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Not Insulated
7.92 mm x 0.81 mm
12 AWG
Push-In
Tin
Brass
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Male
Insulation Material: Not Insulated
Length: 22.86 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 9.06 mm
Wire Gauge: 12 AWG
Part # Aliases: 61399-1
Unit Weight: 1.662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

.312 FASTON Receptacle Connectors

TE Connectivity's .312 FASTON Receptacle Connectors are ergonomically friendly with a thumbprint design to provide comfortable, contoured pushing surfaces for mating. Configured and color-coded, operators can recognize the proper position and orientation for loading and mating. TE's .312 series will mate with .312 series quick connect tabs in a variety of commercial and industrial components. TE 312 Series FASTON Receptacle Connectors feature a protected internal terminal locking feature to provide secure retention and includes an anti-reverse component to reduce the potential for improper terminal assembly.