SP1003-01DTG

Littelfuse
576-SP1003-01DTG
SP1003-01DTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1 Ch 30kV 65pF SPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62,447

Stock:
62,447 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.675 $0.68
$0.424 $4.24
$0.215 $21.50
$0.212 $106.00
$0.21 $210.00
$0.196 $980.00
Full Reel (Order in multiples of 8000)
$0.196 $1,568.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6 V
SOD-723-2
7 A
30 pF
30 kV
30 kV
- 40 C
+ 125 C
SP1003
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Vf - Forward Voltage: 800 mV
Unit Weight: 35.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541590000
TARIC:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Lithium Battery Solutions

Littelfuse Lithium Battery Solutions are designed for numerous battery systems, such as smartphones, utility-grade systems, and large eMobility batteries. These solutions are utilized for overcurrent protection, overvoltage protection, power control, isolation monitoring, and ESD protection. Common hazards encountered in lithium battery systems include overcharging, overheating, and short circuits. Littelfuse Lithium Battery Solutions are designed to overcome these common hazards, ensuring more efficient operation.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

Smart Lock & Access Control Solutions

Littelfuse Smart Lock & Access Control Solutions components meet UL 1034, GA 374, and GA 701-2007 standards, allowing designers to create burglar-resistant electronic locking mechanisms. Littelfuse Smart Lock components are critical in smart buildings and industrial facilities, where high security standards must be maintained.

General-Purpose ESD Protection SPA Diodes

Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

SP1003 SPA® Unidirectional Discrete TVS Diodes

Littelfuse SP1003 SPA® Unidirectional Discrete TVS Diodes are fabricated in a proprietary silicon avalanche technology and provide high ESD (electrostatic discharge) protection for electronic equipment. The SP1003 diodes safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode safely dissipates 7A of 8/20µs surge current (IEC 61000-4-5) with very low clamping voltages.

SP1003 TVS Diode Array SPA™ for ESD

Littelfuse's SP1003 Series features zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The Littelfuse SP1003 TVS Diode Arrays can safely absorb repetitive ESD strikes at ±25kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate 7A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.