5695110821

Fair-Rite
623-5695110821
5695110821

Mfr.:

Description:
Ferrite Cores & Accessories 95 Pot Core P11/7S Ind 1800 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,002

Stock:
6,002 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$1.06 $10.60
$0.91 $22.75
$0.807 $40.35
$0.752 $188.00
$0.708 $744.82
$0.706 $1,485.42

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
11 x 7
1.9 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 6.8 mm
Outside Diameter: 11.1 mm
Outside Length: 3.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1052
Subcategory: Ferrites
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CAHTS:
8504909090
CNHTS:
8504500000
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.