BB-32620

Bud Industries
563-BB-32620
BB-32620

Mfr.:

Description:
PCBs & Breadboards Breadboard (3.4 X 3.2 X 0.3 In)

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.82 $13.82
$11.99 $119.90

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Solderless
3.4 in
3.2 in
Brand: Bud Industries
Height: 0.33 in
Product Type: Breadboards, Protoboards and Accessories
Series: BB
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 170.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8534009000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

Board-ganizer Enclosure Kit

Bud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.