5525DSO-DB001DS

Measurement Specialties
824-5525DSO-DB001DS
5525DSO-DB001DS

Mfr.:

Description:
Board Mount Pressure Sensors Dual Barb, 001 Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
77
Expected 2026-04-08
600
Expected 2026-09-09
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.11 $46.11
$44.71 $223.55
$44.41 $444.10
$40.95 $1,023.75

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
1 psi
0.25 %
Digital
SMD/SMT
I2C, SPI
3 V
Dual Barbed
24 bit
- 40 C
+ 125 C
MS5525DSO
Tube
Brand: Measurement Specialties
Moisture Sensitive: Yes
Operating Supply Current: 12.5 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
CNHTS:
8542391090
TARIC:
9026208000
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
8542399999
ECCN:
EAR99

MS5525DSO Pressure Sensors

TE Connectivity's (TE) Measurement Specialties MS5525DSO pressure sensors are a new generation of digital small outline sensors with SPI and I2C bus interfaces. These sensor modules include a pressure sensor and an ultra-low-power 24-bit sigma-delta analog to digital converter (ΔΣ ADC) with internal factory-calibrated coefficients. MS55525DSO provides a 24-bit digital pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. This TE sensor can be interfaced with virtually any microcontroller. The communication protocol is simple and does not require programming internal registers in the device. MS5525DSO offers dual- or single-port configurations and can measure absolute, gauge, compound, and differential pressure from 1psi to 30psi.