STF17N62K3

STMicroelectronics
511-STF17N62K3
STF17N62K3

Mfr.:

Description:
MOSFETs N-Ch 620V 0.34 Ohm 15A SuperMESH 3 2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 996

Stock:
996 Can Ship Immediately
Quantities greater than 996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.07 $8.07
$4.28 $42.80
$3.91 $391.00
$3.75 $1,875.00
$3.73 $3,730.00

Similar Product

STMicroelectronics STF16N60M2
STMicroelectronics
MOSFETs N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220FP package

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
620 V
15.5 A
280 mOhms
- 30 V, 30 V
3 V
105 nC
- 55 C
+ 150 C
40 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 62 ns
Product Type: MOSFETs
Rise Time: 29 ns
Series: STF17N62K3
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99