17-300010

Amphenol CONEC
706-17-300010
17-300010

Mfr.:

Description:
Fiber Optic Connectors SM FIBEROPTIC DUPLEX LC RCPT PLASTIC IP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:
48
Can Ship Immediately
On Order:
36
Expected 2026-02-25
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.30 $36.30
$30.47 $365.64
$28.18 $676.32
$27.18 $1,630.80
$26.08 $2,816.64
$24.56 $6,189.12
$23.44 $11,813.76
1,008 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fiber Optic Connectors
RoHS:  
LC Connectors
Duplex
Black
LC Connector Kit
IP67
- 40 C
+ 85 C
Bulk
Body Material: Plastic
Brand: Amphenol CONEC
Features: No Cap
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 12
Subcategory: Fiber Optic
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8538900000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IP67 LC Duplex Fiber Optic Connectors

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included.