155220-0017

Molex / Flamar
538-155220-0017
155220-0017

Mfr.:

Description:
Multi-Conductor Cables 4Ckt 24AWG WSOR GY DCS UNSH 1x800m
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Industrial Cable
Unshielded
4 Conductor
800 m
24 AWG
4.8 mm (0.189 in)
Gray
Weld-Slag, Oil Resistant (WSOR)
600 V
Brand: Molex / Flamar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Insulation Material: Thermoplastic Elastomer (TPE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 155220
Factory Pack Quantity: 800
Subcategory: Cable
Part # Aliases: 1552200017 01552200017
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Signal & Control Cables

Flamar Signal and Control Cables for Industrial Automation are designed and manufactured to meet and exceed the most stringent quality requirements at a competitive cost. Flamar Signal and Control Cables are ideal for use with sensors and optical switches in combination with M8 and M12 connectors. All cables are UL AWM/CSA recognized.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.