100057-0273

Molex / Temp-Flex
538-F3007S-12-025-85
100057-0273

Mfr.:

Description:
Flat Cables 12C 30AWG FEP RIBBON PRICED PER FT

In Stock: 2,069

Stock:
2,069
Can Ship Immediately
On Order:
27
Factory Lead-Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.56 $5.56
$4.96 $24.80
$4.71 $47.10
$4.42 $110.50
$4.21 $210.50
$4.01 $401.00
$3.39 $1,695.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
12 Conductor
30 AWG
0.635 mm (0.025 in)
Unshielded
Gray
150 V
304.8 mm (12 in)
Fluorinated Ethylene Propylene (FEP)
Silver Plated Copper
7 x 38
+ 200 C
100057
Spool
Brand: Molex / Temp-Flex
Pitch: 0.635 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: F3007S-12-025-85 01000570273
Unit Weight: 10.051 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
CNHTS:
8544492900
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.