1-2314102-2

TE Connectivity
571-1-2314102-2
1-2314102-2

Mfr.:

Description:
Circular Metric Connectors M12 CRIMP CONT PIN 1 MM AU 0.8 AWG22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 197

Stock:
197
Can Ship Immediately
On Order:
208
Expected 2026-02-25
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.46 $9.46
$8.17 $81.70
$7.66 $153.20
$7.29 $364.50
$6.92 $692.00
$6.52 $1,304.00
$6.19 $3,095.00
$5.30 $5,300.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
1 Contact
M12
Crimp
A Coded
4 A
50 VDC
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Plating: Gold
Diameter: 1 mm
Gender: Male
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

M12 PG Clamps

TE Connectivity M12 PG Clamps are a cable-to-cable connector system available for American Wire Guage (AWG) 20 and 22. The M12 shell-type connectors are made up of metal and feature low fire hazard thermoplastic insulation. These connectors are gold-plated and built with polyamide housing material. The M12 PG clamps operate at a temperature range of -40ºC to 85ºC and have a current rating of 4A.