1-2016657-0

TE Connectivity / AMP
571-1-2016657-0
1-2016657-0

Mfr.:

Description:
RF Cable Assemblies N M DOUBLE,18G,1.0M WITHOUT ARMOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$368.20 $368.20
$332.45 $3,324.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
N
Plug (Male)
Straight
N
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
18 GHz
Coaxial
Blue
Brand: TE Connectivity / AMP
Compliance: IEC61169-16
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 220.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

High-Frequency RF Connectors & Cable Assemblies

TE Connectivity’s (TE) High-Frequency RF Connectors and Testing Cable Assemblies support up to 67GHz while providing reliable, high performance for demanding applications. The RF series offers extremely low insertion loss and Voltage Standing Wave Ratio (VSWR). The connectors feature a 1.85mm, 2.4mm, or OS-2.9 (2.92mm) RF interface with 40GHz, 50GHz, or 67GHz operating frequencies. These components offer brass or stainless steel body material, passivated or plated body finish, and board-mount, fixing screw, or panel-mount styles. TE High-Frequency RF Connectors and Testing Cable Assemblies are designed with SMA straight- or standard-size plugs in fluorinated ethylene propylene (FEP) or polyurethane (PUR) jacket material. Available wire sizes include 24AWG, 21AWG, and 19AWG.