0900DP15A2450001E

Johanson Technology
609-0900DP15A2450001
0900DP15A2450001E

Mfr.:

Description:
Signal Conditioning 900/2.4g IOT DIPLEXER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.829 $0.83
$0.706 $7.06
$0.666 $16.65
$0.609 $60.90
$0.576 $144.00
$0.551 $275.50
$0.487 $487.00
Full Reel (Order in multiples of 4000)
$0.467 $1,868.00
$0.441 $3,528.00

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
900 MHz, 2.45 GHz
863 MHz to 960 MHz, 2.4 GHz, 2.5 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DP
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: 0900DP15A2450E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8534000085
ECCN:
EAR99

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.