08025SE-12Q-FT-DW

NMB
472-08025SE12QFTDW
08025SE-12Q-FT-DW

Mfr.:

Description:
DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 54.7CFM, 3.12W, 39.5dBA, 4100RPM, 68Pa, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.23 $21.23
$19.02 $190.20
$17.88 $447.00
$16.81 $840.50
$14.00 $1,260.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
80 mm
25 mm
80 mm
12 VDC
54.7 CFM (1.55 m3/min)
4100 RPM
Ball
39.5 dBA
IP55
3.12 W
Tachometer
Wire Leads - 3
08025SE
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 76.8 mm L x 76.8 mm W x 25 mm H
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP55 Tacho Output Brushless DC Fans

NMB Technologies IP55 Tacho Output Brushless DC Fans offer a 12V to 24V voltage range, 0.8A maximum current, and a 6000 RPM maximum speed. These NMB fans feature a DC brushless motor, meet the IP55 ratings per IEC 60529 standards, and have a long life and high reliability with NMB rust-resistant precision ball bearings. Motor protection is achieved through auto-restart and polarity protection, so the motor withstands reverse connection for positive and negative leads. NMB IP55 DC Fans have an open-drain tacho signal output for fan speed.