PN2222 Bipolar Transistors - BJT

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Central Semiconductor Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 800mA 625mW Non-Stocked Lead-Time 8 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Si Through Hole TO-92-3 NPN Single 70 V 75 V 6 V 1 V 625 mW 300 MHz - 65 C + 150 C PN2222 Ammo Pack
Toshiba PN2222BU
Toshiba Bipolar Transistors - BJT N/A
Si NPN Single 600 mA 30 V 60 V 5 V 625 mW 300 MHz - 55 C + 150 C PN2222
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose

Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 1 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT NPN Transistor General Purpose Not Available
Si Through Hole TO-92-3 NPN Single 600 mA 30 V 60 V 5 V 500 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT TO-92 Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT NPN General Purpose Transistor Not Available

Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 1 V 625 mW 300 MHz - 55 C + 150 C PN2222 Bulk
onsemi / Fairchild Bipolar Transistors - BJT TO-92 Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222
onsemi / Fairchild Bipolar Transistors - BJT TO-92 Not Available
Si Through Hole TO-92-3 NPN Single 1 A 40 V 75 V 6 V 625 mW 300 MHz - 55 C + 150 C PN2222 Ammo Pack
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6Vebo 600mA 625mW 11,063In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 NPN Single 600 mA 40 V 75 V 6 V 1 V 625 mW 300 MHz - 55 C + 150 C PN2222 Ammo Pack
Central Semiconductor Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 800mA 625mW Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Si Through Hole TO-92-3 NPN Single 70 V 75 V 6 V 1 V 625 mW 300 MHz - 65 C + 150 C PN2222 Ammo Pack