Drum Core Power Inductors - SMD

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 150UH 0.46A 880 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 150 uH 20 % 460 mA 880 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18UH 1.31A 91 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 18 uH 20 % 1.31 A 91 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 180UH 0.42A 980 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 180 uH 20 % 420 mA 980 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5UH 7.6A 14.5 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 1.5 uH 30 % 7.6 A 14.5 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27UH 1.12A 150 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 27 uH 20 % 1.12 A 150 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 270UH 0.34A 1.640 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 270 uH 20 % 340 mA 1.64 Ohms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2UH 6.5A 18 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 2.2 uH 20 % 6.5 mA 18 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 33UH 0.96A 170 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 33 uH 20 % 960 mA 170 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330UH 0.32A 1.860 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 330 uH 20 % 320 mA 1.86 Ohms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 39UH 0.91A 230 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 39 uH 20 % 910 mA 230 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 390UH 0.29A 2.850 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 390 uH 20 % 290 mA 2.85 Ohms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3UH 5.6A 24 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 3.3 uH 20 % 5.6 A 24 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.6UH 5A 26 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 3.6 uH 20 % 5 A 26 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7UH 4.4A 30 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 4.7 uH 20 % 4.4 A 30 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56UH 0.75A 350 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 56 uH 20 % 750 mA 350 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 68UH 0.69A 380 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 68 uH 20 % 690 mA 380 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8UH 3A 41 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 6.8 uH 20 % 3 A 41 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 6.5A 18 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 10 uH 20 % 6.5 A 18 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1000UH 0.78A 1.350 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 1 mH 20 % 750 mA 1.4 Ohms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 12UH 6.3A 22 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 12 uH 20 % 6.3 A 22 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 120UH 2.3A 170 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 120 uH 20 % 2.3 A 170 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1200UH 0.75A 1.400 OHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 1.2 mH 20 % 780 mA 1.35 Ohms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15UH 5.8A 32 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 15 uH 20 % 5.8 A 32 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 2.2A 190 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 150 uH 20 % 2.2 A 190 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18UH 5.5A 35 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.5 mm x 12.5 mm x 10 mm Shielded 18 uH 20 % 5.5 A 35 mOhms - 40 C + 105 C Standard 12.5 mm 12.5 mm 10 mm Ferrite IFDC5050JZ Reel, Cut Tape, MouseReel