All Results (1,072)

Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Staco SCV-ELE-6K-6220PC
Staco Battery Packs Power Conditioner, 6kVA, factory set to 220V, 60 Hz
Staco SCV-ELE-6K-6220-PFC
Staco Battery Packs Frequency Converter, parallel, 6kVA, factory set to 220V, 60 Hz
Staco SCV-ELE-6K-6220-PPC
Staco Battery Packs Power Conditioner, parallel, 6kVA, factory set to 220V, 60 Hz
Staco SCV-ELE-6K-6230FC
Staco Battery Packs Frequency Converter, 6kVA, factory set to 230V, 60 Hz
Staco SCV-ELE-6K-6230-P
Staco Battery Packs Electronics Module, parallel, 6kVA, factory set to 230V, 60 Hz
Staco SCV-ELE-6K-6230PC
Staco Battery Packs Power Conditioner, 6kVA, factory set to 230V, 60 Hz
Staco SCV-ELE-6K-6230-PFC
Staco Battery Packs Frequency Converter, parallel, 6kVA, factory set to 230V, 60 Hz
Staco SCV-ELE-6K-6230-PPC
Staco Battery Packs Power Conditioner, parallel, 6kVA, factory set to 230V, 60 Hz
Staco SCV-ELE-6K-6240FC
Staco Battery Packs Frequency Converter, 6kVA, factory set to 240V, 60 Hz
Staco SCV-ELE-6K-6240-P
Staco Battery Packs Electronics Module, parallel, 6kVA, factory set to 240V, 60 Hz
Staco SCV-ELE-6K-6240PC
Staco Battery Packs Power Conditioner, 6kVA, factory set to 240V, 60 Hz
Staco SCV-ELE-6K-6240-PFC
Staco Battery Packs Frequency Converter, parallel, 6kVA, factory set to 240V, 60 Hz
Staco SCV-ELE-6K-6240-PPC
Staco Battery Packs Power Conditioner, parallel, 6kVA, factory set to 240V, 60 Hz
Staco SD1010
Staco Power Transformers - Industrial Single, 10A, Motor 0-120Vin/140Vout

Staco SD1210
Staco Power Transformers - Industrial Single, 12A, Motor 0-120Vin, 0-120Vout

Staco SD1510
Staco Power Transformers - Industrial Single, 15A, Motor 0-120Vin/140Vout

Staco SD2510
Staco Power Transformers - Industrial Single, 25A, Open 0-120Vin/140Vout

Staco SD291
Staco Power Transformers - Industrial Single, 3A, Motor 120Vin, 120V/132Vout

Staco SD511
Staco Power Transformers - Industrial Single, 5A, Motor 0-120Vin/140Vout

Staco SV-BAT-150-1K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (2), for a total of (2) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-150-1K-2
Staco Battery Packs External Battery Pack, consisting of (2) strings of (2), for a total of (4) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-150-1K-3
Staco Battery Packs External Battery Pack, consisting of (3) strings of (2), for a total of (6) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-150-2K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (4), for a total of (4) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-150-3K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (6), for a total of (6) HRL12150W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Wei
Staco SV-BAT-51-1K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (2), for a total of (2) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh